DRTR5V0U4S-7, ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 200mW

Фото 1/3 DRTR5V0U4S-7, ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 200mW
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.87 руб.
от 100 шт.47 руб.
от 500 шт.42.67 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004701744
Артикул: DRTR5V0U4S-7
Бренд: DIODES INC.

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Clamp Ipp Tvs Diode Surface Mount SOT-363

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.5 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Package/Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DRTR5V
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 0.8 V
Working Voltage: 5.5 V
Applications Automotive, HDMI
Base Product Number DRTR5 ->
Capacitance @ Frequency 0.6pF @ 1MHz
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-TSSOP, SC-88, SOT-363
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-363
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Breakdown (Min) 6V
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Automotive No
Capacitance Value (pF) 1.5
Configuration Quad
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Leakage Current (uA) 0.1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Working Voltage (V) 5.5
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Package Name SOT-26
Supplier Package SOT-363
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов