0216005.MRET1SPP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
114 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
112 руб.
от 50 шт. —
85.65 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 5 A |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 1.5 kA at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Reel, Cut Tape |
Product Category: | Cartridge Fuses |
Product Type: | Ceramic Fuse |
Product: | Ceramic Fuse |
Series: | 216SP |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Техническая документация
Datasheet
pdf, 800 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.