ME2005602311011

Фото 1/2 ME2005602311011
Изображения служат только для ознакомления,
см. техническую документацию
4 080 руб.
от 10 шт.3 400 руб.
от 46 шт.2 930 руб.
от 92 шт.2 573.97 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Номенклатурный номер: 8005600860
Бренд: Amphenol

Описание

Connectors, Interconnects\Card Edge Connectors - Edgeboard Connectors
56-позиционный гнездовой разъем, не указанный - Dual Edge Gold 0,024 дюйма (0,60 мм) Черный

Технические параметры

Base Product Number ME200 ->
Card Thickness 0.062"" (1.57mm)
Card Type Non Specified - Dual Edge
Color Black
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Material Copper Alloy
Contact Type Cantilever
ECCN EAR99
Gender Female
HTSUS 8536.69.4040
Material - Insulation Thermoplastic
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Number of Positions 56
Number of Positions/Bay/Row 28
Number of Rows 2
Operating Temperature -55В°C ~ 105В°C
Package Tube
Pitch 0.024"" (0.60mm)
Read Out Dual
RoHS Status RoHS Compliant
Series Mini Cool Edge 0.60mm ->
Termination Press-Fit
Brand: Amphenol FCI
Contact Arrangement: Signal
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 46
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 56 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.6 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Termination Style: Press Fit
Voltage Rating: 12 V

Техническая документация

Datasheet ME2005602311011
pdf, 859 КБ