142-0701-411, RF Connectors / Coaxial Connectors FRT MT BLKHD JCK GLD

Фото 1/2 142-0701-411, RF Connectors / Coaxial Connectors FRT MT BLKHD JCK GLD
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 6-8 недель
2 390 руб.
от 10 шт.2 130 руб.
от 25 шт.1 870 руб.
от 50 шт.1 816.53 руб.
Добавить в корзину 1 шт. на сумму 2 390 руб.
Номенклатурный номер: 8004855708
Артикул: 142-0701-411
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Style: Bulkhead
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Body Orientation Straight
Body Plating Gold over Nickel
Bulkhead Yes
Coaxial Connector Type SMA Connector
Gender Female
Impedance 50Ω
Mounting Type Panel Mount
Operating Frequency 0 to 18GHz
Polarity Normal
Series SMA
Series Number 142
Termination Method Solder
Вес, г 2.95

Техническая документация

Datasheet
pdf, 952 КБ
Чертеж
pdf, 467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.