MJ-2506N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1236 шт., срок 7-9 недель
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8005606868
Бренд: CUI Inc
Описание
Connectors, Interconnects\Barrel - Audio Connectors
2,50 мм (0,094 дюйма, 3/32 дюйма, Sub Mini, Miniature) - Моно разъем для наушников, под пайку
Технические параметры
Actual Diameter | 0.102"" (2.60mm) |
Body Color | Silver, Black |
Body Material | Brass |
Connector Type | Phone Jack |
Contact Material | Brass; Copper Alloy |
Contact Material - Plating | Tin |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Gender | Female |
Housing Material | Polybutylene Terephthalate (PBT) |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 2.50mm (0.094"", 3/32"", Sub Mini, Miniature) - He |
Internal Switch(s) | Single Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Signal Lines | Mono |
Termination | Solder |
Video File | Understanding Audio Jack Switches and Schematics |
Voltage - Rated | 12VDC |
Brand: | CUI Devices |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Tin |
Contact Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | CUI Devices |
Mating Cycles: | 5000 Cycle |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Orientation: | Right Angle |
Packaging: | Bag |
Part # Aliases: | 045-0487R |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | 2.5 mm |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder |
Voltage Rating: | 12 VDC |
Body Orientation | Right Angle |
Contact Plating | Tin |
Current Rating (Max) | 1(A) |
Mounting Style | Through Hole |
Number of Contacts | 3(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 3 |
Operating Temp Range | -25C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -25C |
Product Depth (mm) | 12.5(mm) |
Product Height (mm) | 8.9(mm) |
Product Length (mm) | 9(mm) |
Termination Method | Solder |
Type | 2.5MM MONO JACK |
Voltage Rating Max | 12VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.