C315C279D2G5TA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
110 руб.
от 500 шт. —
49 руб.
от 1000 шт. —
40.95 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Capacitors\Ceramic Capacitors
2.7pF В±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Технические параметры
Applications | General Purpose |
Capacitance | 2.7pF |
ECCN | EAR99 |
Features | Low ESL |
Height - Seated (Max) | 0.183"" (4.66mm) |
HTSUS | 8532.24.0060 |
Lead Spacing | 0.100"" (2.54mm) |
Lead Style | Straight |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GoldMax 300 Comm C0G -> |
Size / Dimension | 0.150"" L x 0.100"" W (3.81mm x 2.54mm) |
Temperature Coefficient | C0G, NP0 |
Tolerance | В±0.5pF |
Voltage - Rated | 200V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Capacitance Value | 2.7pF |
Voltage | 200VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.54 |
Case Style | Dipped |
Dissipation Factor (%) | 0.1 |
Size (mm) | 3.81 X 2.54 X 3.14 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Lead Diameter (mm) | 0.51 |
Product Length (mm) | 3.81(Max) |
Product Depth (mm) | 2.54(Max) |
Product Height (mm) | 3.14(Max) |
Seated Plane Height (mm) | 4.66(Max) |
Вес, г | 0.5 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ