250BXC47MEFC12.5X20, Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

Фото 1/2 250BXC47MEFC12.5X20, Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
1137 шт., срок 6-8 недель
340 руб.
от 10 шт.170 руб.
от 100 шт.149 руб.
от 500 шт.113.42 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004771603
Артикул: 250BXC47MEFC12.5X20
Бренд: Rubycon

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
BXC Radial Lead Aluminum Electrolytic Capacitors
Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160 to 500V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 to 12000 hours of load life at 105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have a 8 x 11.5mm to 18 x 31.5mm dimensions range.

Технические параметры

Brand: Rubycon
Capacitance: 47 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 12000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 980 mA
Series: BXC
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 250 VDC
Applications General Purpose
Capacitance 47ВµF
ECCN EAR99
Height - Seated (Max) 0.866"" (22.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 12000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 980mA @ 100kHz
Ripple Current @ Low Frequency 392mA @ 120Hz
RoHS Status ROHS3 Compliant
Series BXC ->
Size / Dimension 0.492"" Dia (12.50mm)
Tolerance В±20%
Voltage - Rated 250V

Техническая документация

Datasheet
pdf, 154 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.