B72207S0250K111
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6046 шт., срок 7-9 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 25 шт. —
88 руб.
от 100 шт. —
64.77 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
SIOV Metal Oxide Varistors
TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100V RMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.
TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100V RMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance: | 1400 pF |
Clamping Voltage: | 77 V |
Current Rating: | 2.5 A |
Diameter: | 7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Lead Spacing: | 5 mm |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Part # Aliases: | B72207S 250K111 S10K320G5 B72207S250K111 |
Peak Surge Current: | 250 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | StandardD |
Subcategory: | Varistors |
Surge Energy Rating: | 1.6 J |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Leaded Varistors |
Varistor Voltage: | 39 V |
Voltage Rating AC: | 25 VAC |
Voltage Rating DC: | 31 VDC |
Техническая документация
Datasheet
pdf, 1129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.