322-044-520-258, Standard Card Edge Connectors 44P Solder tail 5.08mm ROW SPACE
![Фото 1/2 322-044-520-258, Standard Card Edge Connectors 44P Solder tail 5.08mm ROW SPACE](https://static.chipdip.ru/lib/844/DOC036844938.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/341/DOC008341442.jpg)
41 шт., срок 6-8 недель
7 250 руб.
от 10 шт. —
6 410 руб.
от 25 шт. —
5 540 руб.
Добавить в корзину 1 шт.
на сумму 7 250 руб.
Альтернативные предложения1
Описание
Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge ConnectorsEDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Material: | Copper, Nickel, Tin Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Housing Material: | Thermoplastic Polyester |
Manufacturer: | EDAC |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 44 Position |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | With Flanges |
Series: | 322 |
Subcategory: | Card Edge Connectors |
Card Thickness | 0.062"" (1.57mm) |
Card Type | Non Specified - Dual Edge |
Color | Gray |
Contact Finish | Gold |
Contact Material | Copper, Nickel, Tin Alloy |
ECCN | EAR99 |
Features | Card Guides |
Flange Feature | Flush Mount, Top Opening, Threaded Insert, 4-40 |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 44 |
Number of Positions/Bay/Row | 22 |
Number of Rows | 2 |
Operating Temperature | -65В°C ~ 125В°C |
Package | Bulk |
Pitch | 0.156"" (3.96mm) |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | 322 -> |
Termination | Solder |
Вес, г | 28.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары