KLDHCX-8-0202-A

KLDHCX-8-0202-A
Изображения служат только для ознакомления,
см. техническую документацию
6534 шт., срок 7-9 недель
690 руб.
от 10 шт.550 руб.
от 25 шт.511 руб.
от 50 шт.483.67 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005618432
Бренд: Kycon

Описание

KLDHCX High-Current Thru-Hole Power Jacks Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.

Технические параметры

Brand: Kycon
Color: Black
Connector Type: High Current
Contact Gender: Female
Contact Material: Brass, Copper Alloy
Contact Plating: Silver
Current Rating: 8 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Inside Contact Diameter: 2 mm
Insulation Resistance: 100 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Outside Contact Diameter: 6.5 mm
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 24 VDC

Техническая документация

Datasheet
pdf, 1757 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.