ECS130US12, Switching Power Supplies PSU, 130W, COMPACT OPEN FRAME

Фото 1/2 ECS130US12, Switching Power Supplies PSU, 130W, COMPACT OPEN FRAME
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
18 190 руб.
от 5 шт.16 650 руб.
Добавить в корзину 1 шт. на сумму 18 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005624002
Артикул: ECS130US12
Бренд: XP Power

Описание

Power\Power Supplies\Switching Power Supplies
The ECS130 series from XP Power offers an excellent range of 130 W, open frame power supplies, all of which have been IT and medically approved.

Технические параметры

Approvals: CB, CSA, EN60950-1, IEC60950-1, TUV, UL60950-1
Brand: XP Power
Compliance: CB, CSA, EN60950-1, IEC60950-1, TUV, UL60950-1
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 400 Hz
Input Voltage: 80 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -20 C to+70 C
Output Current-Channel 1: 10.9 A
Output Power: 130 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: ECS65-130
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Input Voltage 120 → 370 V dc, 80 → 264 V ac
Maximum Temperature +70°C
Medical Approved Yes
Minimum Temperature -20°C
Mounting Type Chassis Mount
Number of Outputs 1
Output Current 10.9A
Output Voltage 12V dc
Package Type Open Frame
Power Rating 130W
Weight 175g
Width 50.8mm
Вес, г 175

Техническая документация

Datasheet
pdf, 4062 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.