SEN0169-V2, Multiple Function Sensor Modules Gravity: Analog pH Sensor / Meter Pro Kit V2

Фото 1/5 SEN0169-V2, Multiple Function Sensor Modules Gravity: Analog pH Sensor / Meter Pro Kit V2
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
17 340 руб.
Добавить в корзину 1 шт. на сумму 17 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8005624342
Артикул: SEN0169-V2
Бренд: DFRobot

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
Gravity Analog pH Sensor Module

DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect the acidity or alkalinity. This secondary generation pH meter pro sensor is an upgraded version of the pH meter pro V1 that greatly improves the precision and user experience. The onboard voltage regulator chip supports the wide voltage supply range of 3.3V to 5.5V, which is compatible with 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
Для Использования с Arduino, micro:bit and Raspberry Pi Boards
Тип Аксессуара Gravity Analogue pH Sensor/Meter Pro Kit V2

Техническая документация

Datasheet SEN0169-V2
pdf, 401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.