NE8FAV-C5, Modular Connectors / Ethernet Connectors RECP CAT5e A series PCBV, 24mm FP to PCB

NE8FAV-C5, Modular Connectors / Ethernet Connectors RECP CAT5e A series PCBV, 24mm FP to PCB
Изображения служат только для ознакомления,
см. техническую документацию
3368 шт., срок 7-9 недель
2 580 руб.
от 10 шт.2 430 руб.
от 100 шт.1 800 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8005625256
Артикул: NE8FAV-C5
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
A Series XLR Connectors

Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Технические параметры

Application: 10/100/1000 Base-T PoE+
Brand: Neutrik
Color: Black
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Vertical
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: A
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: etherCON
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V
Вес, г 20.91

Техническая документация

Datasheet
pdf, 278 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.