PIC18F252-E/SO, 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 550 руб.
1 шт.
на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
от 639 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.5 kB |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 27 |
Interface Type: | I2C, MSSP, PSP, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Connectivity | I2C, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x10b |
DigiKey Programmable | Verified |
EEPROM Size | 256x8 |
Mounting Type | Surface Mount |
Number of I/O | 23 |
Operating Temperature | -40°C ~ 125°C(TA) |
Oscillator Type | External |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
Program Memory Size | 32KB(16K x 16) |
Program Memory Type | FLASH |
RAM Size | 1.5K x 8 |
Speed | 40MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
Вес, г | 1.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем