ADXRS649BBGZ, Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

Фото 1/3 ADXRS649BBGZ, Gyroscopes Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro
Изображения служат только для ознакомления,
см. техническую документацию
32 530 руб.
от 10 шт.25 290 руб.
от 20 шт.24 450 руб.
от 60 шт.23 597.50 руб.
Добавить в корзину 1 шт. на сумму 32 530 руб.
Номенклатурный номер: 8005626397
Артикул: ADXRS649BBGZ
Бренд: Analog Devices

Описание

Gyroscope Z (Yaw) В±20000 2kHz Analog Voltage 32-CBGA (7x7)

Технические параметры

Axis Z (Yaw)
Bandwidth 2kHz
Base Product Number ADXRS649 ->
Current - Supply 3.5mA
ECCN 7A994
Features Temperature Sensor
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 105В°C (TA)
Output Type Analog Voltage
Package Tray
Package / Case 32-BFCBGA
Range В°/s В±20000
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensitivity (mV/В°/s) 0.1
Type Analog
Video File MEMS Based Inertial Measurement UnitsMEMS OIS Solu
Voltage - Supply 4.75V ~ 5.25V
Maximum Frequency Response 2000Hz
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Axis 3
Package Type CBGA
Pin Count 32
Sensitivity 0.12mV/°/s
Sensor Type Gyroscope
Technology Analogue

Техническая документация

Datasheet
pdf, 293 КБ
Datasheet ADXRS649BBGZ
pdf, 295 КБ