BD49K23G-TL, Supervisory Circuits Volt Sup Det 2.3-6V

Фото 1/2 BD49K23G-TL, Supervisory Circuits Volt Sup Det 2.3-6V
Изображения служат только для ознакомления,
см. техническую документацию
2900 шт., срок 7-9 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.58 руб.
от 1000 шт.40.87 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8005629328
Артикул: BD49K23G-TL
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
BD48xxx & BD49xxx Voltage Detector ICs
ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9µA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 900 nA
Output Type: CMOS
Package / Case: SOT-23-3
Part # Aliases: BD49K23G
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 100 us
Series: BD49
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2.3 V
Threshold Voltage: 2.3 V
Type: Voltage Detectors
Watchdog Timers: No Watchdog
Accuracy 1 %
Brand ROHM Semiconductor
Factory Pack Quantity 3000
Manufacturer ROHM Semiconductor
Maximum Operating Temperature + 105 C
Minimum Operating Temperature - 40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 900 nA
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Part # Aliases BD49K23G
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Series BD49
Subcategory PMIC - Power Management ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 2.3 V
Threshold Voltage 2.3 V
Type Voltage Detectors
Unit Weight 0.000282 oz
Вес, г 0.01

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.