VIPER317HDTR, AC/DC Converters 710 mA 132 kHz Energy Saving Off-line High Voltage Converter

VIPER317HDTR, AC/DC Converters 710 mA 132 kHz Energy Saving Off-line High Voltage Converter
Изображения служат только для ознакомления,
см. техническую документацию
2457 шт., срок 7-9 недель
380 руб.
от 10 шт.330 руб.
от 25 шт.316 руб.
от 100 шт.255.75 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005648308
Артикул: VIPER317HDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPer31 High Voltage Converter

STMicroelectronics VIPer31 High Voltage Converter integrates an 800V avalanche rugged power MOSFET with PWM current-mode control, in a compact SO-16 package. The 800V breakdown allows an extended input voltage range and reduces the size of the DRAIN snubber circuit. The VIPer31 offers very low power consumption and operates in pulse frequency modulation at light load, enabling it to meet the most stringent energy-saving standards. Overvoltage and Undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. UVP can also be used as a disabling input for the entire SMPS, with ultra-low residual input power consumption. Integrated HV startup, sense FET, error amplifier, and an oscillator with frequency jitter allow a complete application to be designed with a minimum component count.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 4.5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.25 mA
Output Current: 1.2 A
Output Voltage: 15 V
Package / Case: SO-16N
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Converters
Series: VIPER31
Subcategory: PMIC-Power Management ICs
Switching Frequency: 132 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus

Техническая документация

Datasheet
pdf, 1081 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.