TPS65994ADRSLR, USB Interface IC Dual port USB Type-C® and USB PD controller with integrated source power switches 48-VQFN -40 to 125

TPS65994ADRSLR, USB Interface IC Dual port USB Type-C® and USB PD controller with integrated source power switches 48-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 220 руб.
от 100 шт.955 руб.
от 250 шт.842.93 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8005650095
Артикул: TPS65994ADRSLR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS65994AD USB Type-C & PD Controller

Texas Instruments TPS65994AD USB Type-C & Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable attachment, the TPS65994AD performs cable detection according to the USB Type-C specification. It also communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65994AD enables the appropriate power path and configures alternate mode settings (USB4, DisplayPort video, or Thunderbolt) for external multiplexers.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS65994QFNEVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: USB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 3 V to 22 V
Package / Case: VQFN-48
Packaging: Reel, Cut Tape
Port Type: DFP, DRP, UFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TPS65994AD
Speed: Thunderbolt 3
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 3 V
Tradename: Type-C
Type: Power Delivery

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем