DNF10-250FIMB-Q, Terminals MALE DISC NYLON INSUL 12-10AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
265 шт., срок 7-9 недель
410 руб.
от 25 шт. —
360 руб.
от 100 шт. —
319 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Connectors\Terminals
DNF/DNFR Pan-Term TerminalsPanduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Contact Material: | Brass |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Male |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Maximum Bundle Diameter: | 6 mm |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIMB |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 12 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Yellow |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M |
Insulation | Nylon |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Nickel |
PPAP | No |
Tab Dimensions (mm) | 6.35x0.81 |
Tab Size (mm²) | 5.14 |
Termination Method | Crimp |
Type | Quick Disconnect Terminal |
Wire Size (AWG) | 10-12 |
Вес, г | 3.63 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet
pdf, 87 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.