2127931-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 940 руб.
от 10 шт. —
14 250 руб.
Добавить в корзину 1 шт.
на сумму 17 940 руб.
Описание
Cable Assemblies\Pluggable Cables
20-контактный разъем SFP для подключения 3,28 '(1,00 м) черный экранированный
Технические параметры
Base Product Number | 2127931 -> |
Cable Connectors | SFP+ |
Cable Type | Round |
Color | Black |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Fastening Type | Latch Lock, Push-Pull |
Features | Pull Tab |
Gender | Male to Male |
HTSUS | 8544.42.2000 |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 20 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Usage | External |
Wire Gauge | 30 AWG |
Automotive | No |
Connector Orientation | Straight to Straight |
Connector Type A | SFP+ |
Connector Type B | SFP+ |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Jacket Material | Polyvinyl Chloride |
Number of Contacts | 20 to 20 |
Part Status | Active |
PPAP | No |
Wire Size (AWG) | 30 |
Brand: | TE Connectivity |
Cable Length: | 1 m |
Connector End A Pin Count: | 20 Position |
Connector End A: | SFP+ |
Connector End B Pin Count: | 20 Position |
Connector End B: | SFP+ |
Description/Function: | Pluggable(SFP)Cable Assembly |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Jacket Color: | Black |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Type: | SFP Copper Cable |
Wire Gauge - AWG: | 30 AWG |