1-2273001-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 870 руб.
от 10 шт. —
2 350 руб.
от 25 шт. —
2 140 руб.
от 50 шт. —
2 080.57 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | M8 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.25 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 45 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 3 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 4.5mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 60 V ac/dc |