2249-C-360, Cable Assembly Coaxial 9.14m 20AWG BNC to BNC M-M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 5-7 недель
15 250 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
14 700 руб.
Добавить в корзину 3 шт.
на сумму 45 750 руб.
Альтернативные предложения1
Описание
Wire and Cable\Cable Assemblies\Coaxial Cable Assemblies
Cable Assembly Coaxial 9.14m 20AWG BNC to BNC M-M
Технические параметры
Automotive | No |
Bunch Stranding | 19x33 |
Cable Type | Coaxial |
Capacitance | 32.2pF/ft |
Connector Orientation | Straight to Straight |
Connector Type A | BNC |
Connector Type B | BNC |
Contact Material | Brass |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M-M |
Impedance (Ohm) | 50 |
Insulation DC Resistance | 5000MOhm |
Jacket Color | Black |
Jacket Material | Polyvinyl Chloride |
Maximum Operating Temperature (°C) | 85 |
Maximum Outer Diameter (mm) | 4.95 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PPAP | No |
RG Type | RG-58C/U |
Shield Material | Tinned Copper |
Shield Type | Braid |
Size (AWG) | 20 |
1st Connector | BNC Plug |
1st Contact Gender | Male |
2nd Connector | BNC Plug |
2nd Contact Gender | Male |
Cable Impedance | 50 Ohms |
Color | Black |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 4GHz |
HTSUS | 8544.20.0000 |
Length | 360.0"" (9.1m) 30.0' |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 85В°C |
Overall Impedance | 50 Ohms |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | BNC to BNC |
Brand: | Pomona Electronics |
Cable Type: | RG-58C/U |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Series: | BNC |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | BNC |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Impedance: | 50 Ohms |
Jacket Colour: | Black |
Manufacturer: | Pomona |
Maximum Frequency: | 4 GHz |
Part # Aliases: | 1931499 |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | 2249-C |
Subcategory: | Cable Assemblies |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.