RF179-72RP1-74SP3-0150, RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
4 940 руб.
от 10 шт. —
4 470 руб.
Добавить в корзину 1 шт.
на сумму 4 940 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Кабельная сборка Коаксиальный BNC-MCX-папа-папа RG-179 5,906 дюйма (150,00 мм)
Технические параметры
Brand: | Samtec |
Cable Length: | 150 mm |
Cable Type: | RG-179 |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | MCX |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | BNC |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 75 Ohms |
Jacket Color: | Amber |
Manufacturer: | Samtec |
Maximum Frequency: | 4 GHz |
Packaging: | Bag |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | RF179 |
Subcategory: | Cable Assemblies |
1st Connector | BNC Plug |
1st Contact Gender | Male |
2nd Connector | MCX Plug, Right Angle |
2nd Contact Gender | Male |
Cable Impedance | 75 Ohms |
Cable Type | RG-179 |
California Prop 65 | Warning Information |
Color | Amber |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 4GHz |
HTSUS | 8544.20.0000 |
Length | 5.906"" (150.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 165В°C |
Overall Impedance | 75 Ohms |
Package | Bag |
PCN Design/Specification | http://static.samtec.com/electronicchangenotificat |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | BNC to MCX |
Attenuation | 0.8 dB |
Capacitance | 64pF/m |
Characteristic Impedance | 75 Ω |
Coaxial Type | RF |
Conductor Material | Silver Plated Copper |
Connector 1 | MCX |
Connector 2 | BNC |
Insulation Material | PTFE |
Maximum Operating Temperature | +165°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 →+165 °C |
Outer Diameter | 2.54mm |
Series | RF179 |
Sheath Colour | Amber |
Sheath Material | FEP |
Shielding | Silver Plated Copper |
Terminated/Unterminated | Terminated |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.