HK-2P-MC1-A-48IN

HK-2P-MC1-A-48IN
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 520 руб.
от 10 шт.33 990 руб.
Добавить в корзину 1 шт. на сумму 42 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8005665294
Бренд: Hirose Electric

Описание

mmWave 1.85, 2.4, 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85, 2.4, 2.92mm Coaxial Connector Plugs offer high-frequency performance (40 and 50GHz). The connectors also offer screw mount installation, flexible PCB thickness, and are compatible with the line of Hirose's HK and H2.4 Connectors Series. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.

Технические параметры

Body Style: Straight
Brand: Hirose Connector
Cable Type: 0.085 in.Flexible Coax
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 20
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Operating Temperature Range: -55 C to+105 C
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Cable Connectors
RF Series: 2.92 mm
Series: 2.92mm
Subcategory: RF Interconnects
Termination Style: Twist On

Техническая документация

Datasheet
pdf, 504 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.