BK/S-8202-12-R, Fuse Holder 300V 1/4" QC 10 Pos 40 Deg. Angle

BK/S-8202-12-R, Fuse Holder 300V 1/4" QC 10 Pos 40 Deg. Angle
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
9 700 руб.
от 5 шт.9 110 руб.
от 10 шт.8 130 руб.
от 25 шт.7 556.91 руб.
Добавить в корзину 1 шт. на сумму 9 700 руб.
Номенклатурный номер: 8004820601
Артикул: BK/S-8202-12-R
Бренд: Eaton

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Color: Black
Current Rating: 20 A
Factory Pack Quantity: 100
Illumination: Non-Illuminated
Manufacturer: Eaton
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Number of Poles: 12 Pole
Packaging: Bulk
Part # Aliases: BK-S-8202-12-R
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Blocks
Subcategory: Fuses
Voltage Rating: 300 V
Вес, г 72

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.