1203410303

1203410303
Изображения служат только для ознакомления,
см. техническую документацию
45 700 руб.
от 10 шт.36 290 руб.
Добавить в корзину 1 шт. на сумму 45 700 руб.
Номенклатурный номер: 8005666109
Бренд: Molex

Описание

Brad Micro-Change CAT6A Connector System

Molex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.

Технические параметры

Brand: Molex
Cable Length: 3 m
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: M12
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Part # Aliases: 1203410303 01203410303 E22E06020M030
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: 120341
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Type: Cat 6a
Voltage Rating: 48 V
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 220 КБ