095-725-107M050, RF Cable Assemblies SMP STR Plg-SMP STR PLG Tflex 405Cbl .5M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 010 руб.
от 10 шт. —
12 480 руб.
Добавить в корзину 1 шт.
на сумму 15 010 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Amphenol RF Metric RF Fixed Length Cable AssembliesAmphenol RF pre-configured cable assemblies have been expanded to include metric sizes. The assemblies feature gold and nickel plated Amphenol RF connectors. They are available with straight plugs, right angle plugs and bulkhead jacks as well as a variety of popular configurations. Metric fixed length assemblies applications include a variety of commercial and industrial applications.
Learn More
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 500 mm |
Cable Type: | T-Flex 405 |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMP |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | SMP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Colour: | Blue |
Manufacturer: | Amphenol |
Maximum Frequency: | 20 GHz |
Packaging: | Each |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
1st Connector | SMP Plug |
1st Contact Gender | Female |
2nd Connector | SMP Plug |
2nd Contact Gender | Female |
Base Product Number | 095-725 -> |
Cable Type | TFlex-405 |
Color | Blue |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 20GHz |
HTSUS | 8544.20.0000 |
Length | 19.69"" (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | SMP to SMP |
Вес, г | 15.35 |
Техническая документация
Datasheet
pdf, 233 КБ
Datasheet 095-725-107M025
pdf, 238 КБ