1407485

1407485
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 070 руб.
от 10 шт.27 310 руб.
Добавить в корзину 1 шт. на сумму 34 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8005668548
Бренд: Phoenix Contact

Описание

M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Технические параметры

Brand: Phoenix Contact
Cable Length: 5 m
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: Plug
Current Rating: 500 mA
Description/Function: Network cable
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP65
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: NBC-MSX/_5.0-94F/MSX_SCO NBCMSX5094FMSXSCO
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Type: Cat 6a
Voltage Rating: 48 V

Техническая документация

Datasheet
pdf, 799 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.