160224J100D-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
Capacitors\Film Capacitors
0.22ВµF Film Capacitor 63V 100V Polyester, Metallized Radial
Технические параметры
Applications | General Purpose |
Capacitance | 0.22ВµF |
Dielectric Material | Polyester, Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 0.433"" (11.00mm) |
HTSUS | 8532.25.0010 |
Lead Spacing | 0.394"" (10.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Series | 160 -> |
Size / Dimension | 0.512"" L x 0.197"" W (13.00mm x 5.00mm) |
Termination | PC Pins |
Tolerance | В±5% |
Voltage Rating - AC | 63V |
Voltage Rating - DC | 100V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Capacitance Value | 0.22uF |
Voltage | 63VAC|100VDC |
Dielectric | PET |
Special Features | Non Inductive Wound|Rugged Plastic Case|Non Polar |
Construction | Wound |
Mounting | Through Hole |
Termination Style | Radial |
Terminal Pitch (mm) | 10 |
Size (mm) | 13 X 5 X 11 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 13(Max) |
Product Depth (mm) | 5(Max) |
Product Height (mm) | 11(Max) |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 5 |
Seated Plane Height (mm) | 11(Max) |
Brand: | Cornell Dubilier-CDE |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Life: | 1000 Hour |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | 160 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating DC: | 100 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.