P29000-M5, DC Power Cords 3 PIN 10AWGM-STR5M
![Фото 1/2 P29000-M5, DC Power Cords 3 PIN 10AWGM-STR5M](https://static.chipdip.ru/lib/850/DOC018850611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/290/DOC007290893.jpg)
38 030 руб.
Добавить в корзину 1 шт.
на сумму 38 030 руб.
Описание
Wire & Cable\Cable Assemblies\DC Power Cords
M22 & M35 PowerBOSSlite™ Power Cords & ConnectorsAmphenol Sine Systems M22 And M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors come in both male and female options in black and red color. The M22 and M35 connectors and power cords are available in different types of tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.
Технические параметры
Brand: | Amphenol SINE Systems |
Cable Length: | 5 m |
Connector End A Pin Count: | 3 Position |
Connector End A: | Plug |
Connector End B: | Pigtail |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | DC Power Cords |
Product Type: | DC Power Cords |
Series: | PowerBOSSlite M35 |
Subcategory: | Power Cords |
Tradename: | PowerBOSSlite |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 10 AWG |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M35 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | P290 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | PowerBOSSliteв„ў M35 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 145 КБ
Datasheet P29000-M5
pdf, 143 КБ
Похожие товары