44A1121-18-0/9-9-MX, Multi-Conductor Cables 18AWG 0C SHL GP 600V PRICE PER FT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 10 шт. —
770 руб.
от 100 шт. —
578 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Wire & Cable\Multi-Conductor Cables
Двухжильный многожильный кабель Белый оплетка 18 AWG Укажите количество футов в заказе Количество
Технические параметры
Brand: | TE Connectivity/Raychem |
Cable Length: | 1 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: | 1 |
Jacket Colour: | White |
Jacket Material: | Polyvinyl Fluoride(PFV), Cross Linked Radiation |
Manufacturer: | TE Connectivity |
Number of Conductors: | 2 Conductor |
Outside Diameter: | 0.17 in |
Packaging: | Spool |
Part # Aliases: | 382432-011 |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Shielded |
Subcategory: | Cable |
Type: | Commercial Application |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 18 AWG |
Cable Type | Multi-Conductor |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) |
Conductor Material | Copper, Tinned |
Conductor Strand | 19/30 |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.170"" (4.32mm) |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) |
Jacket (Insulation) Thickness | 0.0090"" (0.229mm) |
Jacket Color | White |
Length | Enter Number of Feet in Order Quantity |
Moisture Sensitivity Level (MSL) | Not Applicable |
Notification | May come on multiple reels with a length tolerance |
Number of Conductors | 2 |
Operating Temperature | 150В°C |
Package | Digi-Spoolв„ў, Continuous Spool |
RoHS Status | RoHS Compliant |
Shield Coverage | 85% |
Shield Material | Copper, Tinned |
Shield Type | Braid |
Voltage | 600V |
Wire Gauge | 18 AWG |
Вес, г | 39 |