CCBNS-MM-RG174-36

CCBNS-MM-RG174-36
Изображения служат только для ознакомления,
см. техническую документацию
215 шт., срок 7-9 недель
3 390 руб.
Добавить в корзину 1 шт. на сумму 3 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005670325
Бренд: Crystek

Описание

RG-174 Coaxial RF Cable Assemblies

Crystek Corporation RG-174 Coaxial RF Cable Assemblies feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of 26 AWG bare copper-covered steel, and tinned copper braid (90% coverage) shielding. The Crystek RF Cable Assemblies are insulated with polyethylene and jacketed with black PVC, as well as being RoHS compliant. Crystek Corporation RG-174 Cable Assemblies operating temperature is -40 C to +85 C. For electrical characteristics, see datasheet.

Технические параметры

Brand: Crystek Corporation
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Crystek
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 1032 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.