2016693-4
1 590 руб.
от 10 шт. —
1 230 руб.
от 100 шт. —
987 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Cable Assemblies\Coaxial Cables (RF)
Кабель в сборе Коаксиальный U.FL (UMCC) - RP-SMA, мама и папа, 1,13 мм OD Коаксиальный кабель 7,874 дюйма (200,00 мм)
Технические параметры
1st Connector | RP-SMA Jack |
1st Contact Gender | Male |
2nd Connector | U.FL (UMCC) Plug, Right Angle |
2nd Contact Gender | Female |
Base Product Number | 2016693 -> |
Cable Type | 1.13mm OD Coaxial Cable |
Color | Black |
ECCN | EAR99 |
Frequency - Max | 6GHz |
HTSUS | 8544.20.0000 |
Length | 7.874"" (200.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -45В°C ~ 85В°C |
Overall Impedance | 50 Ohms |
Package | Box |
Series | UMCC -> |
Style | U.FL (UMCC) to RP-SMA |
Brand: | TE Connectivity |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector B Body Style: | Right Angle |
Connector B Gender: | Jack(Female) |
Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Colour: | Black |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 6 GHz |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |