415-0081-024, RF Cable Assemblies STR PLUG-STR PLUG .086 24" CABLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-8 недель
14 190 руб.
Добавить в корзину 1 шт.
на сумму 14 190 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Johnson/Cinch Connectivity Solutions |
Cable Length: | 2 ft |
Cable Type: | 0.086 Conformable |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | SMA |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bag |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | SMA |
Subcategory: | Cable Assemblies |
1st Connector | SMA Plug |
1st Contact Gender | Male |
2nd Connector | SMA Plug |
2nd Contact Gender | Male |
Cable Type | Hand Formable .086 |
Color | Gray |
Connector Impedance | 50 Ohms |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 18GHz |
HTSUS | 8544.20.0000 |
Length | 24.00"" (609.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | SMA to SMA |
Video File | Cinch Fixed Length RF Cable Assemblies | Digi-Key |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары