1-2322330-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 850 руб.
Добавить в корзину 1 шт.
на сумму 40 850 руб.
Описание
Cable Assemblies\Circular Cable Assemblies
Cable Assembly 29.5' (9.00m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | D |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | D |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Receptacle |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Assembly Configuration | Standard |
Base Product Number | 2322330 -> |
Cable Type | Round |
Color | Blue |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 29.5' (9.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Shielded |
Usage | Cat5e, Industrial Environments |
Техническая документация
Datasheet
pdf, 1017 КБ