T14-23FR, Heat Shrink Breakout Boot ST Semi-Rigid Modified Polyolefin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 400 руб.
от 5 шт. —
11 630 руб.
от 20 шт. —
9 830 руб.
Добавить в корзину 1 шт.
на сумму 14 400 руб.
Описание
Wire & Cable\Cable Management\Heat Shrink
Heat Shrink Boot, Transition - Breakout, 3:1 Black
Технические параметры
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Re |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.690"" (17.53mm) |
Large Diameter Supplied | 1.181"" (30.00mm) |
Large Recovered Length | 2.300"" (58.42mm) |
Material | Polyolefin (PO), Semi-Rigid |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Chem-X T -> |
Small Diameter Recovered | 0.180"" (4.57mm) |
Small Diameter Supplied | 0.512"" (13.00mm) |
Small Recovered Length | 1.000"" (25.40mm) |
Type | Boot, Transition - Breakout, 3:1 |
Brand: | TE Connectivity/Raychem |
Factory Pack Quantity: | 20 |
Manufacturer: | TE Connectivity |
Part # Aliases: | 193578-001 |
Product Category: | Heat Shrink Cable Boots & End Caps |
Product Type: | Heat Shrink Cable Boots & End Caps |
Subcategory: | Wire & Cable Management |
Type: | Breakout Boot |