VENT-PS1NCR-N8001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 10 шт. —
810 руб.
от 25 шт. —
737 руб.
от 50 шт. —
719.46 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Boxes, Enclosures, Racks\Box Accessories
Protective VentsAmphenol LTW (ALTW) Screw or Snap-In Protective Vents equalize the pressure inside and outside a sealed enclosure and protect outdoor devices in extreme conditions. The IP68 and IP69K-rated vents provide a solution that guarantees complete enclosure in industrial environments. The components are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. A hydrophobic/oleophobic membrane keeps liquids, oils, and moisture out while reducing condensation in sealed enclosures. The protective vents can also prevent heat dissipation of electronic components from shortening device service life and affecting component performance. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.
Технические параметры
Accessory Type | Vent |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | RoHS Compliant |
Accessory Type: | Plug Screw |
Brand: | Amphenol LTW |
Diameter: | 17 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Amphenol |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Hardware |
Subcategory: | Circular Connectors |
Thread Size: | M12 |
Техническая документация
Datasheet
pdf, 370 КБ