Q2-F-1/8-01-MS100FT, Heat Shrink Tubing & Sleeves 1/8 100FT MINI SPL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 6-8 недель
2 180 руб.
от 5 шт. —
2 050 руб.
от 10 шт. —
1 590 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Heat Shrink Tubing: Q2F-SeriesQualtek Heat Shrink Tubing: Q2F-Series is designed for use in commercial and military applications requiring high strength and durability.
Технические параметры
Brand: | Qualtek |
Chemical Resistant: | Yes |
Color: | Black |
Dielectric Strength: | 20 kV/mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Family: | Heat Shrink Thin Wall Tubing |
Flammability Rating: | VW-1 |
Inside Diameter: | 3.2 mm |
Manufacturer: | Qualtek |
Material: | Polyolefin(PO) |
Minimum Shrink Temperature: | +70 C |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Recovered Diameter: | 1.6 mm |
Series: | Q2-F |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Flame Retardant |
California Prop 65 | Warning Information |
Color | Black |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Features | Flame Retardant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.062"" (1.57mm) |
Inner Diameter - Supplied | 0.125"" (3.18mm) |
Length | 100.0' (30.5m) |
Material | Polyolefin (PO) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 135В°C |
Package | Spool |
Recovered Wall Thickness | 0.019"" (0.48mm) |
RoHS Status | ROHS3 Compliant |
Series | Q2-F -> |
Shrink Temperature | 70В°C |
Shrinkage Ratio | 2 to 1 |
Type | Tubing, Flexible |
Вес, г | 250.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары