B43231A5477M000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
336 шт., срок 6-8 недель
2 810 руб.
от 10 шт. —
2 440 руб.
от 60 шт. —
1 980 руб.
от 120 шт. —
1 650.90 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Альтернативные предложения1
Описание
B43255 Aluminum Electrolytic Snap-in Capacitors
EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.
EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance: | 470 uF |
Diameter: | 35 mm |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Lead Spacing: | 10 mm |
Life: | 2000 Hour |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | B43231A5477M |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 1.99 A |
Series: | B43231 |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Tolerance: | 20% |
Type: | General Purpose Capacitors |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 940 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.