TCF10

TCF10
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 840 руб.
от 5 шт.21 190 руб.
от 12 шт.18 690 руб.
Добавить в корзину 1 шт. на сумму 23 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8005675130
Бренд: Eaton

Описание

CUBEFuse™ Circuit Fuses & Holders
Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600V AC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Технические параметры

Body Style: Square Body Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 12
Fuse Size / Group: Class CF
Fuse Type: Time Delay/Slow Blow
Indicator Style: With Indicator
Interrupt Rating: 300 kA
Manufacturer: Eaton
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CF Fuse
Series: TCF
Subcategory: Fuses
Termination Style: Radial Blade Plug In
Tradename: CUBEFuse
Voltage Rating AC: 600 VAC
Voltage Rating DC: 300 VDC

Техническая документация

Datasheet TCF80
pdf, 1646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.