FM0H104ZF

Фото 1/4 FM0H104ZF
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005675688
Бренд: Kemet Electronics

Описание

Capacitors\Electric Double Layer Capacitors (EDLC), Supercapacitors
100mF (EDLC) Supercapacitor 5.5V Radial 100Ohm 1000 Hrs @ 70В°C

Технические параметры

Capacitance 100mF
ECCN EAR99
ESR (Equivalent Series Resistance) 100Ohm
Height - Seated (Max) 0.453"" (11.50mm)
HTSUS 8532.25.0070
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 1000 Hrs @ 70В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 70В°C
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series FM ->
Size / Dimension 0.413"" L x 0.256"" W (10.50mm x 6.50mm)
Termination PC Pins
Tolerance -20%, +80%
Voltage - Rated 5.5V
Capacitor Family Electric Double Layer
Dielectric Material Family Electrical Double Layer
Equivalent Series Resistance 100Ω
Lead Pitch 5mm
Lifetime 1000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Polarised Polar
Terminal Type Radial
Voltage 5.5V dc

Техническая документация

Datasheet
pdf, 551 КБ
Datasheet
pdf, 73 КБ
Datasheet FCS0V224ZFTBR24
pdf, 1046 КБ
Datasheet FM0H473ZF
pdf, 762 КБ