CCSMA121-MM-086F-48, RF Cable Assemblies 12 GHz M/M STR/RA IL 0.83dB @ 12GHz

Фото 1/2 CCSMA121-MM-086F-48, RF Cable Assemblies 12 GHz M/M STR/RA IL 0.83dB @ 12GHz
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 110 руб.
Добавить в корзину 1 шт. на сумму 20 110 руб.
Номенклатурный номер: 8004680307
Артикул: CCSMA121-MM-086F-48
Бренд: Crystek

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
086 Flexible 50Ω Right Angle Coaxial Cables

Crystek Corporation 086 Flexible 50Ω Right Angle Coaxial Cables have a gold-plated brass center pin with an inner braid of flat silver-plated copper strip and an outer braid of round silver-plated copper. The 086 series has an operating temperature of -45°C to +85°C and a minimum bend radius of 0.15".

Технические параметры

Тип 0.086 Coax
Длинна Кабеля - Метрическая 4 ft
Connector Type A SMA
Connector Type B SMA
Brand: Crystek Corporation
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 5
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Crystek
Maximum Frequency: 12.6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
1st Connector SMA Plug, Right Angle
1st Contact Gender Male
2nd Connector SMA Plug
2nd Contact Gender Male
Cable Type 2.54mm OD Coaxial Cable
Color Blue
ECCN EAR99
Frequency - Max 12.6GHz
HTSUS 8544.20.0000
Length 48.0"" (1.2m) 4.0'
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -45В°C ~ 85В°C
Overall Impedance 50 Ohms
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style SMA to SMA
Вес, г 45.58

Техническая документация

Datasheet
pdf, 1001 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.