322A112-3-0
8 080 руб.
от 10 шт. —
6 410 руб.
Добавить в корзину 1 шт.
на сумму 8 080 руб.
Описание
Cables, Wires - Management\Heat Shrink Boots, Caps
Термоусадочные пыльники Transition - Breakout, 2: 1 (T), черные 12
Технические параметры
Color | Black |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.230"" (5.84mm) |
Large Diameter Supplied | 0.520"" (13.21mm) |
Large Recovered Length | 1.031"" (26.19mm) |
Material | Polyolefin (PO), Semi-Rigid |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Thermofit 322A1 -> |
Shell Size - Insert | 12 |
Small Diameter Recovered | 0.118"" (3.00mm) |
Small Diameter Supplied | 0.260"" (6.60mm) |
Small Recovered Length | 0.760"" (19.30mm) |
Total Length Recovered | 2.059"" (52.30mm) |
Type | Boot, Transition - Breakout, 2:1 (T) |