10119313-301CLF, USB Connectors USB MINI USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
156 руб.
от 350 шт. —
125.85 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Connectors\USB Connectors
USB-коннекторы USB MINI USB
Технические параметры
Brand: | Amphenol FCI |
Color: | Black |
Contact Plating: | Gold |
Factory Pack Quantity: | 350 |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Connectors |
Shell Plating: | Nickel |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Through Hole |
Base Product Number | 10119313 -> |
Connector Type | USB - mini B |
Contact Finish | Gold |
ECCN | EAR99 |
Features | Board Guide |
Gender | Receptacle |
HTSUS | 8544.42.9090 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 5000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 5 |
Number of Ports | 1 |
Package | Tape & Reel (TR)Cut Tape (CT) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Unshielded |
Specifications | USB 2.0 |
Termination | Solder |