CCR 3pF 200V NP0 0402 (±0,1pF 600L3R0BT200T ATC LPF)
160 руб.
Мин. кол-во для заказа 133 шт.
Добавить в корзину 133 шт.
на сумму 21 280 руб.
Описание
3pF В±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Технические параметры
Applications | RF, Microwave, High Frequency, Bypass, Decoupling |
Capacitance | 3pF |
ECCN | EAR99 |
Features | High Q, Low Loss, Ultra Low ESR |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
RoHS Status | RoHS Compliant |
Series | ATC 600L -> |
Size / Dimension | 0.040"" L x 0.020"" W (1.02mm x 0.51mm) |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.024"" (0.60mm) |
Tolerance | В±0.1pF |
Voltage - Rated | 200V |
Техническая документация
Datasheet
pdf, 736 КБ