106815-0009, Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP020375 PRC PER MR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 650 руб.
от 5 шт. —
5 330 руб.
от 10 шт. —
4 520 руб.
от 25 шт. —
4 201.25 руб.
Добавить в корзину 1 шт.
на сумму 6 650 руб.
Описание
Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
106815 Polymicro Technologies™ Capillary TubingMolex Polymicro Technologies™ Capillary Tubing ensures precise flow-rate control of liquids and gasses for Scientific, Industrial, and Medical applications. The pure synthetic fused silica non-heat shrink capillary tubing has a mirror-smooth inert interior surface. A wide range of internal and external diameters with tight dimensional control enable design flexibility and operation efficiency. External diameters mate with existing industry equipment connector technologies.
Технические параметры
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inside Diameter: | 20 um |
Manufacturer: | Molex |
Part # Aliases: | 2000009106815000901068150009 |
Product Category: | Spiral Wraps, Sleeves, Tubing & Conduit |
Series: | 106815 |
Subcategory: | Wire & Cable Management |
Tradename: | Polymicro Technologies |
Abrasion Protection | Abrasion Resistant |
Base Product Number | 106815 -> |
Color | Amber |
Diameter - Inside | 0.00079"" (0.020mm) |
Diameter - Outside | 0.014"" (0.36mm) |
ECCN | EAR99 |
HTSUS | 7017.10.6000 |
Length | 32.81' (10.00m) |
Material | Silica, Polyimide Coated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -65В°C ~ 350В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | TSP, Polymicro Technologies 106815 -> |
Type | Solid Tubing, Capillary |
Type Attributes | Smooth |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 35 КБ
Datasheet 1068150009
pdf, 35 КБ