1068000098

1068000098
Изображения служат только для ознакомления,
см. техническую документацию
27 250 руб.
Добавить в корзину 1 шт. на сумму 27 250 руб.
Номенклатурный номер: 8005679931
Бренд: Molex

Описание

Polymicro Optical Fibers

Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon ®, Hytrel ®, and Tefzel ®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 100
Fiber Diameter: 100 um
Fiber Type: POF
Jacket Material: Polyimide(PI)
Manufacturer: Molex
Outside Diameter: 124 um
Part # Aliases: 200009801068000098
Product Category: Fiber Optic Cables
Product Type: Fiber Optic Cables
Series: 106800
Subcategory: Fiber Optic
Tradename: Polymicro Technologies

Техническая документация

Datasheet
pdf, 26 КБ