1855A-010-1000, COAXIAL CABLE, 23AWG SOLID, 75 OHM IMP,SUBMINATURE PRECISIONS VIDEO CABLE BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 6 недель
220 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 220 000 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cables\Cable Coaxial
Coaxial Cable 23 AWG 1000.0' (304.80m) 75 Ohms
Технические параметры
Cable Type | Coaxial |
Conductor Material | Copper, Bare |
Conductor Strand | Solid |
Dielectric Diameter | 0.102"" (2.59mm) |
Dielectric Material | Foam High Density Polyethylene (FHDPE) |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Impedance | 75 Ohms |
Jacket (Insulation) Diameter | 0.159"" (4.04mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Black |
Length | 1000.0' (304.80m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -30В°C ~ 75В°C |
Package | Spool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shield Coverage | 100%, 95% |
Shield Material | Aluminum; Copper, Tinned |
Shield Type | Foil, Braid |
VoP, Velocity of Propagation | 82 |
Wire Gauge | 23 AWG |
Brand: | Belden Wire & Cable |
Cable Length: | 1000 ft |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Impedance: | 75 Ohms |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Maximum Temperature: | +75 C |
Number of Coaxial: | 1 |
Outside Diameter: | 0.159 in |
Product Category: | Coaxial Cables |
Product Type: | Coaxial Cables |
RG Type: | RG-59/U |
Series: | 1855A |
Shielding: | Shielded |
Stranding: | Solid |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 23 AWG |
Attenuation | 0.012 dB/100 m |
Capacitance | 53.48pF/m |
Characteristic Impedance | 75 Ω |
Coaxial Type | Mini RG59 |
Conductor Strand Type | Solid |
Fire Behaviour | Flame Retardant |
Insulation Material | Foam PE |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 →+75 °C |
Outer Diameter | 4.04mm |
Series | 1855A |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Shielding | Tinned Copper Braid |
Terminated/Unterminated | Unterminated |
Velocity ratio | 0.82 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.