PCG1A152MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12777 шт., срок 6-8 недель
720 руб.
от 10 шт. —
510 руб.
от 50 шт. —
435 руб.
от 100 шт. —
360.38 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
PCG Solid Electrolytic Capacitors
Nichicon PCG Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high capacitance up to 4700µF and load life of 2000 hours at 105 C. Nichicon CG Capacitors also feature low ESR, high ripple current, voltage range of 2.5 to 16V, and an operating temperature range of -55°C to +10°C.
Nichicon PCG Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high capacitance up to 4700µF and load life of 2000 hours at 105 C. Nichicon CG Capacitors also feature low ESR, high ripple current, voltage range of 2.5 to 16V, and an operating temperature range of -55°C to +10°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 1500 uF |
Diameter: | 10 mm |
ESR: | 13 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Leakage Current: | 3000 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 4.9 A |
Series: | PCG |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 10 VDC |
Automotive | Yes |
Capacitance Value | 1500uF |
Construction | Cylindrical |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.013 |
EU RoHS | Compliant |
IL (uA) | 3000@2Min |
IR (mA) | 4900 |
Lifetime (h) | 2000 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 10 |
Size (mm) | 10 X 12.7 |
Tolerance | 20% |
Type | Polymer |
Voltage | 10VDC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары