222S121-25C-0
37 180 руб.
Добавить в корзину 1 шт.
на сумму 37 180 руб.
Описание
Cables, Wires - Management\Heat Shrink Boots, Caps
Heat Shrink Boot - 90В° Black 21
Технические параметры
Color | Black |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.410"" (10.41mm) |
Large Diameter Supplied | 0.790"" (20.07mm) |
Large Recovered Length | 0.980"" (24.89mm) |
Material | Elastomer/Silver Composite |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Series | Thermofit 222S1 -> |
Shell Size - Insert | 21 |
Small Diameter Recovered | 0.200"" (5.08mm) |
Small Diameter Supplied | 0.430"" (10.92mm) |
Small Recovered Length | 0.590"" (14.99mm) |
Total Length Recovered | 1.180"" (29.97mm) |
Type | Boot - 90В° |
Техническая документация
Datasheet
pdf, 396 КБ